Similar
Similar
Similar



FT531EA | |
|---|---|
DigiKey Part Number | 1219-1081-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FT531EA |
Description | IC REG LINEAR 2.5V 250MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | FT531EA Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 36 µA |
Packaging Tape & Reel (TR) | PSRR 72dB ~ 60dB (1kHz ~ 10kHz ) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.14V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7335-25WG-7 | Diodes Incorporated | 2.000 | 31-AP7335-25WG-7CT-ND | 0,26000 € | Similar |
| LDS3985M25R | STMicroelectronics | 3.127 | 497-6147-1-ND | 0,70000 € | Similar |
| S-1132B25-M5T1U | ABLIC Inc. | 0 | 1662-2455-2-ND | 0,42014 € | Similar |




