Similar



FT511DB | |
|---|---|
DigiKey Part Number | 1219-1145-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FT511DB |
Description | IC REG LIN 2.5V 150MA SOT89-3LA |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3LA |
EDA/CAD Models | FT511DB Models |
Category | Voltage Dropout (Max) 0.22V @ 100mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 1.6 µA |
Part Status Obsolete | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-89-3LA |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1700T-2502E/MB | Microchip Technology | 5.842 | MCP1700T-2502E/MBCT-ND | 0,43000 € | Similar |


