Similar



FT511AB | |
|---|---|
DigiKey Part Number | 1219-1142-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FT511AB |
Description | IC REG LIN 1.2V 150MA SOT89-3LA |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3LA |
EDA/CAD Models | FT511AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.6 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3LA | |
Base Product Number |


