
FT25H16T-RB | |
|---|---|
DigiKey Part Number | 1219-1195-ND |
Manufacturer | |
Manufacturer Product Number | FT25H16T-RB |
Description | IC FLASH 16MBIT SPI 8TSSOP |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit SPI 120 MHz 8-TSSOP |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 120 MHz |
Packaging Tube | Write Cycle Time - Word, Page 2.4ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 2M x 8 |

