
FT25C32A-USR-T | |
|---|---|
DigiKey Part Number | 1219-1188-2-ND - Tape & Reel (TR) 1219-1188-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FT25C32A-USR-T |
Description | IC EEPROM 32KBIT SPI 20MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 20 MHz 8-SOP |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA320-I/SN | Microchip Technology | 222 | 25AA320-I/SN-ND | 0,75000 € | Similar |
| 25AA320A-I/SN | Microchip Technology | 1.207 | 25AA320A-I/SN-ND | 0,63000 € | Similar |
| 25AA320AT-I/SN | Microchip Technology | 4.203 | 25AA320AT-I/SNCT-ND | 0,69000 € | Similar |
| 25AA320T-I/SN | Microchip Technology | 5.152 | 25AA320T-I/SNCT-ND | 0,76000 € | Similar |
| 25C320T-I/SN | Microchip Technology | 6.577 | 25C320T-I/SNCT-ND | 0,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,20800 € | 2,08 € |
| 25 | 0,20320 € | 5,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17137 € | 856,85 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

