
FT25C32A-USR-T | |
|---|---|
DigiKey Part Number | 1219-1188-2-ND - Tape & Reel (TR) 1219-1188-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FT25C32A-USR-T |
Description | IC EEPROM 32KBIT SPI 20MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 20 MHz 8-SOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,18300 € | 1,83 € |
| 25 | 0,17880 € | 4,47 € |
| 50 | 0,17500 € | 8,75 € |
| 100 | 0,17140 € | 17,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15046 € | 752,30 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

