FT24C64A-UTG-B is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,60965 €
Datasheet

Similar


Microchip Technology
In Stock: 119
Unit Price: 0,48000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.857
Unit Price: 0,48000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,42410 €
Datasheet

Similar


Microchip Technology
In Stock: 840
Unit Price: 0,40000 €
Datasheet

Similar


Microchip Technology
In Stock: 840
Unit Price: 0,77000 €
Datasheet

Similar


Microchip Technology
In Stock: 212
Unit Price: 0,31000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,38434 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.746
Unit Price: 0,36000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.114
Unit Price: 0,36000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 8.265
Unit Price: 0,68000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.264
Unit Price: 0,45000 €
Datasheet

Similar


STMicroelectronics
In Stock: 11.615
Unit Price: 0,79000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.380
Unit Price: 0,38000 €
Datasheet
EEPROM Memory IC 64Kbit I2C 800 kHz 700 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT24C64A-UTG-B

DigiKey Part Number
1219-1032-ND
Manufacturer
Manufacturer Product Number
FT24C64A-UTG-B
Description
IC EEPROM 64KBIT I2C 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 800 kHz 700 ns 8-TSSOP
EDA/CAD Models
FT24C64A-UTG-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
I2C
Clock Frequency
800 kHz
Write Cycle Time - Word, Page
5ms
Access Time
700 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types