FT24C64A-UDR-B is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,64941 €
Datasheet

Similar


Microchip Technology
In Stock: 44
Unit Price: 0,52000 €
Datasheet

Similar


Microchip Technology
In Stock: 118
Unit Price: 0,52000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,52000 €
Datasheet

Similar


Microchip Technology
In Stock: 100
Unit Price: 0,52000 €
Datasheet
EEPROM Memory IC 64Kbit I2C 800 kHz 700 ns 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT24C64A-UDR-B

DigiKey Part Number
1219-1050-ND
Manufacturer
Manufacturer Product Number
FT24C64A-UDR-B
Description
IC EEPROM 64KBIT I2C 800KHZ 8DIP
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 800 kHz 700 ns 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
FT24C64A-UDR-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
I2C
Clock Frequency
800 kHz
Write Cycle Time - Word, Page
5ms
Access Time
700 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes