FT24C512A-ETR-B is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: 0,47168 €

Parametric Equivalent


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: 0,47168 €
Datasheet

Parametric Equivalent


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: 0,00000 €
Datasheet
EEPROM Memory IC 512Kbit I2C 1 MHz 900 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT24C512A-ETR-B

DigiKey Part Number
1219-1273-ND
Manufacturer
Manufacturer Product Number
FT24C512A-ETR-B
Description
IC EEPROM 512KBIT I2C 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit I2C 1 MHz 900 ns 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
64K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1000,52650 €52,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,52650 €
Unit Price with VAT:0,62654 €