Parametric Equivalent

FT24C32A-ETG-T | |
|---|---|
DigiKey Part Number | 1219-1256-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FT24C32A-ETG-T |
Description | IC EEPROM 32KBIT I2C 1MHZ 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 500 ns 8-TSSOP |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 500 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 4K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FT24C32A-ETR-T | Fremont Micro Devices Ltd | 0 | 1219-1257-2-ND | 0,18401 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18401 € | 460,03 € |
| Unit Price without VAT: | 0,18401 € |
|---|---|
| Unit Price with VAT: | 0,21897 € |


