Similar
Similar
Similar
Similar
Similar
Similar

FT24C32A-EDR-B | |
|---|---|
DigiKey Part Number | 1219-1271-ND |
Manufacturer | |
Manufacturer Product Number | FT24C32A-EDR-B |
Description | IC EEPROM 32KBIT I2C 1MHZ 8DIP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 500 ns 8-DIP |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 500 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C |
Memory Format | Mounting Type Through Hole |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-DIP |
Memory Organization 4K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA32A-I/P | Microchip Technology | 852 | 24AA32A-I/P-ND | 0,48000 € | Similar |
| 24AA32AF-I/P | Microchip Technology | 300 | 24AA32AF-I/P-ND | 0,48000 € | Similar |
| 24LC32A-E/P | Microchip Technology | 534 | 24LC32A-E/P-ND | 0,55000 € | Similar |
| 24LC32A-I/P | Microchip Technology | 2.718 | 24LC32A-I/P-ND | 0,48000 € | Similar |
| 24LC32A/P | Microchip Technology | 11.512 | 24LC32A/P-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,23760 € | 11,88 € |
| Unit Price without VAT: | 0,23760 € |
|---|---|
| Unit Price with VAT: | 0,28274 € |


