Similar
Similar
Similar
Similar

FT24C16A-UMR-B | |
|---|---|
DigiKey Part Number | 1219-1039-ND |
Manufacturer | |
Manufacturer Product Number | FT24C16A-UMR-B |
Description | IC EEPROM 16KBIT I2C 8MSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz 550 ns 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | FT24C16A-UMR-B Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Discontinued at DigiKey | Access Time 550 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-MSOP |
Memory Organization 2K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA16-E/MS | Microchip Technology | 0 | 24AA16-E/MS-ND | 170,45029 € | Similar |
| 24AA16-I/MS | Microchip Technology | 4.276 | 24AA16-I/MS-ND | 132,20000 € | Similar |
| 24AA16H-I/MS | Microchip Technology | 0 | 24AA16H-I/MS-ND | 137,30717 € | Similar |
| BR24G16FVJ-3GTE2 | Rohm Semiconductor | 412 | BR24G16FVJ-3GT2CT-ND | 86,09000 € | Similar |



