Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FT24C16A-ULR-T | |
|---|---|
DigiKey Part Number | 1219-1068-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FT24C16A-ULR-T |
Description | IC EEPROM 16KBIT I2C SOT23-5 |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz 550 ns SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | FT24C16A-ULR-T Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Discontinued at DigiKey | Access Time 550 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package SOT-23-5 |
Memory Organization 2K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FT24C16A-ELR-T | Fremont Micro Devices Ltd | 0 | 1219-1243-2-ND | 0,19119 € | Parametric Equivalent |
| 24AA16HT-I/OT | Microchip Technology | 8.750 | 24AA16HT-I/OTCT-ND | 0,31000 € | Similar |
| 24AA16T-E/OT | Microchip Technology | 16.503 | 24AA16T-E/OTCT-ND | 0,37000 € | Similar |
| 24AA16T-I/OT | Microchip Technology | 30.993 | 24AA16T-I/OTCT-ND | 0,31000 € | Similar |
| AT24C16C-STUM-T | Microchip Technology | 1.898 | AT24C16C-STUM-TCT-ND | 0,37000 € | Similar |






