FT24C128A-ETR-T is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: 0,26242 €

Parametric Equivalent


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: 0,00000 €

Similar


Microchip Technology
In Stock: 18.404
Unit Price: 0,36000 €
Datasheet
EEPROM Memory IC 128Kbit I2C 1 MHz 550 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT24C128A-ETR-T

DigiKey Part Number
1219-1242-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FT24C128A-ETR-T
Description
IC EEPROM 128KBIT I2C 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit I2C 1 MHz 550 ns 8-TSSOP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
16K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
550 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,26242 €656,05 €
Manufacturers Standard Package
Unit Price without VAT:0,26242 €
Unit Price with VAT:0,31228 €