Similar
Similar
Similar
Similar
Similar
Similar
Similar

FT24C08A-UTR-T | |
|---|---|
DigiKey Part Number | 1219-1111-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FT24C08A-UTR-T |
Description | IC EEPROM 8KBIT I2C 1MHZ 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 1 MHz 550 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FT24C08A-UTR-T Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Discontinued at DigiKey | Access Time 550 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 1K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT24CS08-XHM-T | Microchip Technology | 863 | AT24CS08-XHM-TCT-ND | 0,31000 € | Similar |
| CAT24C08YI-GT3 | onsemi | 13.741 | CAT24C08YI-GT3CT-ND | 0,31000 € | Similar |
| M24C08-DRDW3TP/K | STMicroelectronics | 8.140 | 497-15733-1-ND | 0,39000 € | Similar |
| M24C08-DRDW8TP/K | STMicroelectronics | 7.005 | 497-15346-1-ND | 0,27000 € | Similar |
| M24C08-FDW6TP | STMicroelectronics | 7.257 | 497-15751-1-ND | 0,21000 € | Similar |





