Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FT24C04A-USG-B | |
|---|---|
DigiKey Part Number | 1219-1010-ND |
Manufacturer | |
Manufacturer Product Number | FT24C04A-USG-B |
Description | IC EEPROM 4KBIT I2C 1MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 1 MHz 550 ns 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 550 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 512 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT24CS04-SSHM-T | Microchip Technology | 7.280 | AT24CS04-SSHM-TCT-ND | 0,27000 € | Similar |
| AT24HC04BN-SH-B | Microchip Technology | 1.008 | AT24HC04BN-SH-B-ND | 0,29000 € | Similar |
| AT24HC04BN-SH-T | Microchip Technology | 5.307 | AT24HC04BN-SH-TCT-ND | 0,31000 € | Similar |
| BR24A04F-WME2 | Rohm Semiconductor | 0 | BR24A04F-WME2CT-ND | 0,54736 € | Similar |
| BR24C04-RMN6TP | Rohm Semiconductor | 0 | BR24C04-RMN6TPTR-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09990 € | 499,50 € |
| Unit Price without VAT: | 0,09990 € |
|---|---|
| Unit Price with VAT: | 0,11888 € |








