
ZIQ-P2-WL | |
|---|---|
DigiKey Part Number | 2108-ZIQ-P2-WL-ND |
Manufacturer | |
Manufacturer Product Number | ZIQ-P2-WL |
Description | ZUMIQ EDGE COMPUTER, BOARD-LEVEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Transceiver 10/100 BaseT Ethernet, RS-232, RS-422, RS-485 1Gbps |
Category | Function Transceiver |
Manufacturer FreeWave Technologies | Applications Networking |
Series | Interface 10/100 BaseT Ethernet, RS-232, RS-422, RS-485 |
Packaging Bulk | Data Rate (Max) 1Gbps |
Part Status Active | Voltage - Supply 6V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 812,15000 € | 812,15 € |
| Unit Price without VAT: | 812,15000 € |
|---|---|
| Unit Price with VAT: | 966,45850 € |

