


ZIQ-P-WL | |
|---|---|
DigiKey Part Number | 2108-ZIQ-P-WL-ND |
Manufacturer | |
Manufacturer Product Number | ZIQ-P-WL |
Description | ZUMIQ APPLICATION SERVER, BOARD- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Ethernet, Serial, USB |
Datasheet | Datasheet |
Category | Function Transceiver |
Manufacturer FreeWave Technologies | Applications General Purpose |
Series | Interface Ethernet, Serial, USB |
Packaging Box | Voltage - Supply 6V ~ 30V |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 627,10000 € | 627,10 € |
| Unit Price without VAT: | 627,10000 € |
|---|---|
| Unit Price with VAT: | 746,24900 € |

