
Z9-PE2-GREY | |
|---|---|
DigiKey Part Number | 2108-Z9-PE2-GREY-ND |
Manufacturer | |
Manufacturer Product Number | Z9-PE2-GREY |
Description | ZUMLINK Z9-PE (4 PORT), 900 MHZ, |
Customer Reference | |
Detailed Description | RF Radio 902MHz ~ 928MHz FHSS Connector, RJ-45, RS-232/485 100Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FreeWave Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Radio | |
Modulation or Protocol | FHSS | |
Frequency | 902MHz ~ 928MHz | |
Applications | Wireless | |
Interface | Connector, RJ-45, RS-232/485 | |
Sensitivity | -108dBm | |
Power - Output | - | |
Data Rate (Max) | 100Mbps | |
Features | 97km line of sight | |
Voltage - Supply | 6V ~ 30V |


