


Z9-PC-SR001-CC | |
|---|---|
DigiKey Part Number | 2108-Z9-PC-SR001-CC-ND |
Manufacturer | |
Manufacturer Product Number | Z9-PC-SR001-CC |
Description | ZUMLINK 900MHZ EMBEDDED ETHERNE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | GFSK, 4-ary FSK, 8-ary FSK Transceiver Ethernet, Serial, USB |
Datasheet | Datasheet |
Category | Frequency 902MHz ~ 928MHz |
Manufacturer FreeWave Technologies | Applications General Purpose |
Series | Interface Ethernet, Serial, USB |
Packaging Box | Power - Output 1W |
Part Status Active | Data Rate (Max) 4Mbps |
Function Transceiver | Voltage - Supply 12VDC |
Modulation or Protocol GFSK, 4-ary FSK, 8-ary FSK | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.052,87000 € | 1.052,87 € |
| Unit Price without VAT: | 1.052,87000 € |
|---|---|
| Unit Price with VAT: | 1.252,91530 € |



