Z9-PC ZumLink™ 900 Transceiver 902MHz ~ 928MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z9-PC-DEVKIT

DigiKey Part Number
2108-Z9-PC-DEVKIT-ND
Manufacturer
Manufacturer Product Number
Z9-PC-DEVKIT
Description
ZUMLINK Z9-PC RADIO DEV KIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Z9-PC ZumLink™ 900 Transceiver 902MHz ~ 928MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FreeWave Technologies
Series
Packaging
Box
Part Status
Active
Type
Transceiver
Frequency
902MHz ~ 928MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
Z9-PC
Note
-
RF Type
-
RF Frequency
902MHz ~ 928MHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1708,67000 €708,67 €
10672,01800 €6.720,18 €
Manufacturers Standard Package
Unit Price without VAT:708,67000 €
Unit Price with VAT:843,31730 €