
Z9-C | |
|---|---|
DigiKey Part Number | 2108-Z9-C-ND |
Manufacturer | |
Manufacturer Product Number | Z9-C |
Description | RF TXRX MOD ISM<1GHZ CHIP CHAS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 902MHz ~ 928MHz Integrated, Chip Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | 8FSK, GFSK | |
Frequency | 902MHz ~ 928MHz | |
Data Rate | 4Mbps | |
Power - Output | - | |
Sensitivity | -105dBm | |
Serial Interfaces | - | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3V ~ 5V | |
Current - Receiving | 843mA | |
Current - Transmitting | 30mA | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 528,49000 € | 528,49 € |
| 10 | 470,89500 € | 4.708,95 € |
| Unit Price without VAT: | 528,49000 € |
|---|---|
| Unit Price with VAT: | 628,90310 € |

