Image for WC45I-P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WC45I-P

DigiKey Part Number
2108-WC45I-P-ND
Manufacturer
Manufacturer Product Number
WC45I-P
Description
DIN MOUNTED 2 CHANNEL ETHERNET I
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Gateway 902MHz ~ 928MHz FHSS, ISM RS-232 10kbps
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
902MHz ~ 928MHz
Manufacturer
FreeWave Technologies
Applications
Wireless
Series
Interface
RS-232
Packaging
Bulk
Sensitivity
-105dBm
Part Status
Active
Data Rate (Max)
10kbps
Function
Gateway
Features
5km line of sight
Modulation or Protocol
FHSS, ISM
Voltage - Supply
6V ~ 36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1759,93000 €759,93 €
Manufacturers Standard Package
Unit Price without VAT:759,93000 €
Unit Price with VAT:904,31670 €