
WC45I-GW-DIN | |
|---|---|
DigiKey Part Number | 2108-WC45I-GW-DIN-ND |
Manufacturer | |
Manufacturer Product Number | WC45I-GW-DIN |
Description | DIN MOUNTED GATEWAY. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Gateway 902MHz ~ 928MHz FHSS, ISM Connector, RS-232 10kbps |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FreeWave Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | FHSS, ISM | |
Frequency | 902MHz ~ 928MHz | |
Applications | Wireless | |
Interface | Connector, RS-232 | |
Sensitivity | -105dBm | |
Power - Output | - | |
Data Rate (Max) | 10kbps | |
Features | 5km line of sight | |
Voltage - Supply | 6V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 859,26000 € | 859,26 € |
| Unit Price without VAT: | 859,26000 € |
|---|---|
| Unit Price with VAT: | 1.022,51940 € |


