
WC40I-MB | |
|---|---|
DigiKey Part Number | 2108-WC40I-MB-ND |
Manufacturer | |
Manufacturer Product Number | WC40I-MB |
Description | MODBUS ENDPOINT RS485 WITH 25 F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Wireless IO System 902MHz ~ 928MHz FHSS, ISM Digital, Relay, RS-485 10kbps |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FreeWave Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Wireless IO System | |
Modulation or Protocol | FHSS, ISM | |
Frequency | 902MHz ~ 928MHz | |
Applications | Remote Asset Management | |
Interface | Digital, Relay, RS-485 | |
Sensitivity | -105dBm | |
Power - Output | - | |
Data Rate (Max) | 10kbps | |
Features | 4.8km line of sight | |
Voltage - Supply | 6V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 855,22000 € | 855,22 € |
| Unit Price without VAT: | 855,22000 € |
|---|---|
| Unit Price with VAT: | 1.017,71180 € |

