
WC40I-COUNT | |
|---|---|
DigiKey Part Number | 2108-WC40I-COUNT-ND |
Manufacturer | |
Manufacturer Product Number | WC40I-COUNT |
Description | COUNTER ENDPOINT 2 DIGITAL INP |
Customer Reference | |
Detailed Description | RF Wireless IO System 902MHz ~ 928MHz FHSS, ISM Digital, Relay, RS-485 10kbps |
Category | Frequency 902MHz ~ 928MHz |
Manufacturer FreeWave Technologies | Applications Remote Asset Management |
Series | Interface Digital, Relay, RS-485 |
Packaging Bulk | Sensitivity -105dBm |
Part Status Obsolete | Data Rate (Max) 10kbps |
Function Wireless IO System | Features 4.8km line of sight |
Modulation or Protocol FHSS, ISM | Voltage - Supply 6V ~ 36V |

