
WC30I-TZ | |
|---|---|
DigiKey Part Number | 2108-WC30I-TZ-ND |
Manufacturer | |
Manufacturer Product Number | WC30I-TZ |
Description | WC30I FLOW TOTALIZER. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Sensor 902MHz ~ 928MHz FHSS, ISM Connector |
Category | Modulation or Protocol FHSS, ISM |
Manufacturer FreeWave Technologies | Frequency 902MHz ~ 928MHz |
Series | Applications Wireless |
Packaging Bulk | Interface Connector |
Part Status Active | Power - Output 14dBm |
Function Sensor | Features Antenna Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.391,22000 € | 1.391,22 € |
| Unit Price without VAT: | 1.391,22000 € |
|---|---|
| Unit Price with VAT: | 1.655,55180 € |

