
WC30I-PSI-20K | |
|---|---|
DigiKey Part Number | 2108-WC30I-PSI-20K-ND |
Manufacturer | |
Manufacturer Product Number | WC30I-PSI-20K |
Description | WIRELESS PRESSURE SENSOR 20 000 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Sensor 902MHz ~ 928MHz FHSS, ISM 10kbps |
Category | Modulation or Protocol FHSS, ISM |
Manufacturer FreeWave Technologies | Frequency 902MHz ~ 928MHz |
Series | Applications Wireless |
Packaging Bulk | Sensitivity -109dBm |
Part Status Active | Data Rate (Max) 10kbps |
Function Sensor | Features 800m line of sight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.455,53000 € | 1.455,53 € |
| Unit Price without VAT: | 1.455,53000 € |
|---|---|
| Unit Price with VAT: | 1.732,08070 € |

