Image for WC30I-PSI-20 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WC30I-PSI-20

DigiKey Part Number
2108-WC30I-PSI-20-ND
Manufacturer
Manufacturer Product Number
WC30I-PSI-20
Description
WIRELESS PRESSURE SENSOR 20 PSI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Sensor 902MHz ~ 928MHz FHSS, ISM
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Modulation or Protocol
FHSS, ISM
Manufacturer
FreeWave Technologies
Frequency
902MHz ~ 928MHz
Series
Applications
General Purpose
Packaging
Bulk
Sensitivity
-109dBm
Part Status
Active
Power - Output
14dBm
Function
Sensor
Features
804.67m line of sight
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.071,94000 €1.071,94 €
Manufacturers Standard Package
Unit Price without VAT:1.071,94000 €
Unit Price with VAT:1.275,60860 €