
WC30I-PSI-1K | |
|---|---|
DigiKey Part Number | 2108-WC30I-PSI-1K-ND |
Manufacturer | |
Manufacturer Product Number | WC30I-PSI-1K |
Description | WIRELESS PRESSURE SENSOR 1000 P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Sensor 902MHz ~ 928MHz FHSS, ISM 10kbps |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FreeWave Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Sensor | |
Modulation or Protocol | FHSS, ISM | |
Frequency | 902MHz ~ 928MHz | |
Applications | Wireless | |
Interface | - | |
Sensitivity | -109dBm | |
Power - Output | - | |
Data Rate (Max) | 10kbps | |
Features | 800m line of sight | |
Voltage - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 755,18000 € | 755,18 € |
| Unit Price without VAT: | 755,18000 € |
|---|---|
| Unit Price with VAT: | 898,66420 € |

