Image for WC30I-AXIS-BRK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WC30I-AXIS-BRK

DigiKey Part Number
2108-WC30I-AXIS-BRK-ND
Manufacturer
Manufacturer Product Number
WC30I-AXIS-BRK
Description
THIEF HATCH BRACKET FOR ANGLE SE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Sensor 902MHz ~ 928MHz FHSS, ISM Digital 10kbps
Product Attributes
Type
Description
Select All
Category
Manufacturer
FreeWave Technologies
Series
Packaging
Bulk
Part Status
Active
Function
Sensor
Modulation or Protocol
FHSS, ISM
Frequency
902MHz ~ 928MHz
Applications
Wireless
Interface
Digital
Sensitivity
-109dBm
Power - Output
-
Data Rate (Max)
10kbps
Features
800m line of sight, Antenna Included
Voltage - Supply
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
196,01000 €96,01 €
Manufacturers Standard Package
Unit Price without VAT:96,01000 €
Unit Price with VAT:114,25190 €