
WC25I-WL-PM | |
|---|---|
DigiKey Part Number | 2108-WC25I-WL-PM-ND |
Manufacturer | |
Manufacturer Product Number | WC25I-WL-PM |
Description | WIRELESS IO SYSTEM WITH 300 MW R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Node 902MHz ~ 928MHz FHSS, ISM Analog, Digital, Relay 10kbps |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FreeWave Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Node | |
Modulation or Protocol | FHSS, ISM | |
Frequency | 902MHz ~ 928MHz | |
Applications | Networking | |
Interface | Analog, Digital, Relay | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 10kbps | |
Features | 4.8km line of sight, Antenna Included | |
Voltage - Supply | 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 824,56000 € | 824,56 € |
| Unit Price without VAT: | 824,56000 € |
|---|---|
| Unit Price with VAT: | 981,22640 € |

