
WC20I-DI-S | |
|---|---|
DigiKey Part Number | 2108-WC20I-DI-S-ND |
Manufacturer | |
Manufacturer Product Number | WC20I-DI-S |
Description | WC20I MODULAR ENDPOINT WITH 2 DI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Node 902MHz ~ 928MHz FHSS, ISM Digital, RS-485 10kbps |
Category | Frequency 902MHz ~ 928MHz |
Manufacturer FreeWave Technologies | Applications Networking |
Series | Interface Digital, RS-485 |
Packaging Bulk | Sensitivity -109dBm |
Part Status Active | Data Rate (Max) 10kbps |
Function Node | Features 800 meters line of sight |
Modulation or Protocol FHSS, ISM | Voltage - Supply 12.5V, 18.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 726,41000 € | 726,41 € |
| Unit Price without VAT: | 726,41000 € |
|---|---|
| Unit Price with VAT: | 864,42790 € |

