
WC20I-AN | |
|---|---|
DigiKey Part Number | 2108-WC20I-AN-ND |
Manufacturer | |
Manufacturer Product Number | WC20I-AN |
Description | WC20I MODULAR ENDPOINT WITH ANAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Node 902MHz ~ 928MHz FHSS, ISM Analog, RS-485 10kbps |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FreeWave Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Node | |
Modulation or Protocol | FHSS, ISM | |
Frequency | 902MHz ~ 928MHz | |
Applications | Networking | |
Interface | Analog, RS-485 | |
Sensitivity | -109dBm | |
Power - Output | - | |
Data Rate (Max) | 10kbps | |
Features | 800 meters line of sight | |
Voltage - Supply | 12.5V, 18.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 619,63000 € | 619,63 € |
| Unit Price without VAT: | 619,63000 € |
|---|---|
| Unit Price with VAT: | 737,35970 € |

