Image for WC-ANT-WHIP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WC-ANT-WHIP

DigiKey Part Number
2108-WC-ANT-WHIP-ND
Manufacturer
Manufacturer Product Number
WC-ANT-WHIP
Description
WHIP ANTENNA FOR WC45I WC25I. D
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Gateway 902MHz ~ 928MHz FHSS, ISM RS-232 10kbps
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
902MHz ~ 928MHz
Manufacturer
FreeWave Technologies
Applications
Wireless
Series
Interface
RS-232
Packaging
Bulk
Sensitivity
-105dBm
Part Status
Active
Data Rate (Max)
10kbps
Function
Gateway
Features
5km line of sight
Modulation or Protocol
FHSS, ISM
Voltage - Supply
6V ~ 36V
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
153,43000 €53,43 €
Manufacturers Standard Package
Unit Price without VAT:53,43000 €
Unit Price with VAT:63,58170 €