
MM2-T-LF | |
|---|---|
DigiKey Part Number | MM2-T-LF-ND |
Manufacturer | |
Manufacturer Product Number | MM2-T-LF |
Description | RF TXRX MOD ISM<1GHZ CHIP CHAS |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 902MHz ~ 928MHz Integrated, Chip Chassis Mount |
Datasheet | Datasheet |
Category | Sensitivity -108dBm |
Mfr | Serial Interfaces Serial TTL |
Series | Antenna Type Integrated, Chip |
Packaging Box | Voltage - Supply 5V |
Part Status Obsolete | Current - Receiving 90mA |
DigiKey Programmable Not Verified | Current - Transmitting 855mA |
RF Family/Standard General ISM < 1GHz | Mounting Type Chassis Mount |
Modulation GFSK | Operating Temperature -40°C ~ 85°C |
Frequency 902MHz ~ 928MHz | Package / Case Module |
Data Rate 153.6kbps | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3-T | FreeWave Technologies | 304 | 2108-MM3-T-ND | 486,06000 € | MFR Recommended |


