
MM2-P-T-SR007 | |
|---|---|
DigiKey Part Number | MM2-P-T-SR007-ND |
Manufacturer | |
Manufacturer Product Number | MM2-P-T-SR007 |
Description | RF TXRX MOD ISM<1GHZ THCHAS MNT |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 902MHz ~ 928MHz Integrated, Trace Chassis Mount |
Datasheet | Datasheet |
Category | Sensitivity -108dBm |
Mfr | Serial Interfaces Ethernet, Serial TTL |
Series | Antenna Type Integrated, Trace |
Packaging Box | Voltage - Supply 5V |
Part Status Active | Current - Receiving 205mA |
DigiKey Programmable Not Verified | Current - Transmitting 850mA |
RF Family/Standard General ISM < 1GHz | Mounting Type Chassis Mount |
Modulation GFSK | Operating Temperature -40°C ~ 85°C |
Frequency 902MHz ~ 928MHz | Package / Case Module |
Data Rate 153.6kbps | Base Product Number |

