Image for MM2-9X5W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM2-9X5W

DigiKey Part Number
2108-MM2-9X5W-ND
Manufacturer
Manufacturer Product Number
MM2-9X5W
Description
MM2 TTL W 5W AMP CARD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Radio 902MHz ~ 928MHz FHSS, GFSK 153.6kbps
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
902MHz ~ 928MHz
Manufacturer
FreeWave Technologies
Applications
General Purpose
Series
Sensitivity
-108dBm
Packaging
Bulk
Data Rate (Max)
153.6kbps
Part Status
Active
Features
145km line of sight
Function
Radio
Voltage - Supply
4.9V ~ 5.5V, 12V ~ 13.5V
Modulation or Protocol
FHSS, GFSK
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.337,00000 €1.337,00 €
Manufacturers Standard Package
Unit Price without VAT:1.337,00000 €
Unit Price with VAT:1.591,03000 €