
MM2-9X5W-CC | |
|---|---|
DigiKey Part Number | 2108-MM2-9X5W-CC-ND |
Manufacturer | |
Manufacturer Product Number | MM2-9X5W-CC |
Description | MM2 TTL W 5W AMP CARD CONFOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Radio 902MHz ~ 928MHz FHSS, GFSK 153.6kbps |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FreeWave Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Radio | |
Modulation or Protocol | FHSS, GFSK | |
Frequency | 902MHz ~ 928MHz | |
Applications | General Purpose | |
Interface | - | |
Sensitivity | -108dBm | |
Power - Output | - | |
Data Rate (Max) | 153.6kbps | |
Features | 145km line of sight | |
Voltage - Supply | 4.9V ~ 5.5V, 12V ~ 13.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.349,84000 € | 1.349,84 € |
| Unit Price without VAT: | 1.349,84000 € |
|---|---|
| Unit Price with VAT: | 1.606,30960 € |

