
LRS455C-CE | |
|---|---|
DigiKey Part Number | 2108-LRS455C-CE-ND |
Manufacturer | |
Manufacturer Product Number | LRS455C-CE |
Description | SERIAL DATA 435-470MHZ ENCLOSED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Radio 435MHz ~ 470MHz GFSK RS-232, RS-422, RS-485, TTL 16.875kbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FreeWave Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Radio | |
Modulation or Protocol | GFSK | |
Frequency | 435MHz ~ 470MHz | |
Applications | Wireless | |
Interface | RS-232, RS-422, RS-485, TTL | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 16.875kbps | |
Features | 113km line of sight | |
Voltage - Supply | 6V ~ 27V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.215,17000 € | 1.215,17 € |
| Unit Price without VAT: | 1.215,17000 € |
|---|---|
| Unit Price with VAT: | 1.446,05230 € |

