
LRS455A-CE | |
|---|---|
DigiKey Part Number | 2108-LRS455A-CE-ND |
Manufacturer | |
Manufacturer Product Number | LRS455A-CE |
Description | 435-470 MHZ 19.2 KBPS OVER THE |
Customer Reference | |
Detailed Description | RF Radio 435MHz ~ 470MHz GFSK RS-232 19.2kbps |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FreeWave Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Radio | |
Modulation or Protocol | GFSK | |
Frequency | 435MHz ~ 470MHz | |
Applications | Wireless | |
Interface | RS-232 | |
Sensitivity | -112dBm | |
Power - Output | - | |
Data Rate (Max) | 19.2kbps | |
Features | 113km line of sight | |
Voltage - Supply | 6V ~ 27V |

