Image for I2-IOM-U is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

I2-IOM-U

DigiKey Part Number
2108-I2-IOM-U-ND
Manufacturer
Manufacturer Product Number
I2-IOM-U
Description
2.4 GHZ, 115K OVER THE AIR DATA
Customer Reference
Detailed Description
RF Radio 2.4GHz ~ 2.483GHz FHSS, GFSK Connector 153.6kbps
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
2.4GHz ~ 2.483GHz
Manufacturer
FreeWave Technologies
Applications
General Purpose
Series
Interface
Connector
Packaging
Bulk
Sensitivity
-105dBm
Part Status
Obsolete
Data Rate (Max)
153.6kbps
Function
Radio
Features
32km line of sight
Modulation or Protocol
FHSS, GFSK
Voltage - Supply
6V ~ 30V
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.