
GXM-T14 | |
|---|---|
DigiKey Part Number | 2108-GXM-T14-ND |
Manufacturer | |
Manufacturer Product Number | GXM-T14 |
Description | RF TXRX MOD ISM>1GHZ CHIP CHAS |
Customer Reference | |
Detailed Description | General ISM > 1GHz Transceiver Module 2.4GHz ~ 2.483GHz Integrated, Chip Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | GFSK | |
Frequency | 2.4GHz ~ 2.483GHz | |
Data Rate | 153.6kbps | |
Power - Output | - | |
Sensitivity | -105dBm | |
Serial Interfaces | Serial TTL | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 5V | |
Current - Receiving | 165mA | |
Current - Transmitting | 1.2A | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |



