
GXM-MR-T | |
|---|---|
DigiKey Part Number | GXM-MR-T-ND |
Manufacturer | |
Manufacturer Product Number | GXM-MR-T |
Description | RF TXRX MOD ISM>1GHZ THCHAS MNT |
Customer Reference | |
Detailed Description | General ISM > 1GHz Transceiver Module 2.4GHz ~ 2.483GHz Integrated, Trace Chassis Mount |
Datasheet | Datasheet |
Category | Sensitivity -104dBm |
Mfr | Serial Interfaces Serial TTL |
Series | Antenna Type Integrated, Trace |
Packaging Box | Voltage - Supply 6.5V ~ 30V |
Part Status Obsolete | Current - Receiving 120mA |
DigiKey Programmable Not Verified | Current - Transmitting 375mA |
RF Family/Standard General ISM > 1GHz | Mounting Type Chassis Mount |
Modulation GFSK | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz ~ 2.483GHz | Package / Case Module |
Data Rate 153.6kbps | Base Product Number |






