
FUSION-SAT | |
|---|---|
DigiKey Part Number | 2108-FUSION-SAT-ND |
Manufacturer | |
Manufacturer Product Number | FUSION-SAT |
Description | FREEWAVE FUSION SATELLITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Gateway Ethernet, RJ45, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FreeWave Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | - | |
Frequency | 137MHz ~ 138MHz, 148MHz ~ 150MHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ45, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 1kbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.174,72000 € | 1.174,72 € |
| Unit Price without VAT: | 1.174,72000 € |
|---|---|
| Unit Price with VAT: | 1.397,91680 € |

