
FUSION-BR-WZ | |
|---|---|
DigiKey Part Number | 2108-FUSION-BR-WZ-ND |
Manufacturer | |
Manufacturer Product Number | FUSION-BR-WZ |
Description | FUSION BRIDGE WIFI AND Z9 RADIOS |
Customer Reference | |
Detailed Description | 2 Level GFSK Bridge I2C, SPI, UART |
Datasheet | Datasheet |
Category | Applications Remote Asset Management |
Manufacturer FreeWave Technologies | Interface I2C, SPI, UART |
Packaging Box | Sensitivity -86dBm |
Part Status Obsolete | Power - Output 1W |
Function Bridge | Data Rate (Max) 4Mbps |
Modulation or Protocol 2 Level GFSK | Voltage - Supply 6V ~ 30V |
Frequency 902MHz ~ 928MHz |

