Image for EAN2405WC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAN2405WC

DigiKey Part Number
2108-EAN2405WC-ND
Manufacturer
Manufacturer Product Number
EAN2405WC
Description
2.4-2.5 GHZ 5DBI OMNIDIRECTIONAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FreeWave Technologies
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
-
Return Loss
-
Gain
5dBi
Features
-
Termination
-
Ingress Protection
-
Mounting Type
Magnetic
Height (Max)
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
192,97000 €92,97 €
1078,01800 €780,18 €
2574,28480 €1.857,12 €
10070,18340 €7.018,34 €
Manufacturers Standard Package
Unit Price without VAT:92,97000 €
Unit Price with VAT:110,63430 €