
SCIMX356BVMB | |
|---|---|
DigiKey Part Number | 2156-SCIMX356BVMB-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | SCIMX356BVMB |
Description | IC MPU I.MX35 532MHZ 400MAPBGA |
Customer Reference | |
Detailed Description | ARM1136JF-S Microprocessor IC i.MX35 1 Core, 32-Bit 532MHz 400-MAPBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | SCIMX356BVMB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM1136JF-S | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 532MHz | |
Co-Processors/DSP | Multimedia; GPU, IPU, VFP | |
RAM Controllers | DDR2, LPDDR, SDRAM | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | Keypad, KPP, LCD | |
Ethernet | 10/100Mbps (1) | |
SATA | - | |
USB | USB 2.0 + PHY (2) | |
Voltage - I/O | 1.8V, 2V, 2.5V, 2.7V, 3V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | Secure Fusebox, Secure JTAG | |
Mounting Type | Surface Mount | |
Package / Case | 400-LFBGA | |
Supplier Device Package | 400-MAPBGA (17x17) | |
Additional Interfaces | 1-Wire, ASRC, ATA, CAN, I2C, I2S, MMC/SDIO, SAI, SDHC, SPI, SSI, UART |
| Bulk: | 1080 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 16,91933 € | 253,79 € |
| Unit Price without VAT: | 16,91933 € |
|---|---|
| Unit Price with VAT: | 20,13400 € |

