
SCF5250AG120 | |
|---|---|
DigiKey Part Number | 2156-SCF5250AG120-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | SCF5250AG120 |
Description | IC MCU 32BIT ROMLESS 144LQFP |
Customer Reference | |
Detailed Description | Coldfire V2 SCF52xx Microcontroller IC 32-Bit 120MHz ROMless 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | SCF5250AG120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | Coldfire V2 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | EBI/EMI, I2C, IDE, Memory Card, SPI, UART/USART | |
Peripherals | DMA, I2S, POR, Serial Audio, WDT | |
Number of I/O | 57 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.08V ~ 1.32V | |
Data Converters | A/D 6x12b | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Bulk: | 3120 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 17,84000 € | 249,76 € |
| Unit Price without VAT: | 17,84000 € |
|---|---|
| Unit Price with VAT: | 21,22960 € |

