Wireless Power Transmitter PMIC 32-HVQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MWCT1200CFM

DigiKey Part Number
2156-MWCT1200CFM-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MWCT1200CFM
Description
5W, MULTI-COIL, 5V, STANDARD, QF
Customer Reference
Detailed Description
Wireless Power Transmitter PMIC 32-HVQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Freescale Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Applications
Wireless Power Transmitter
Current - Supply
300µA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount, Wettable Flank
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-HVQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.552
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:4552
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1092,36661 €257,96 €
Unit Price without VAT:2,36661 €
Unit Price with VAT:2,81627 €